- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176458-0
1-2176458-0
TE Connectivity / AMP Brand
A CPF series thin film precision chip resistor in an 0805 package, designed for high stability and accuracy.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A CPF series thin film precision chip resistor in an 0805 package, designed for high stability and accuracy.
Search Keywords: 121764580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176458-0
-
Alias/AKA:CPF1206B1R24E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1.24 Ω
-
Power Rating:.125 W
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2106
3,000
$0.1989
5,000
$0.1837
8,000
$0.1732
25,000
$0.1674
50,000
$0.1666
100,000
$0.1657
150,000 +
$0.1649
Click for Quote
Log in
to unlock special pricing