- Home ›
- All Products›
- 1-2176457-2
TE Connectivity / AMP Brand
1-2176457-2
CPF 1206 1R3 0.1% 25ppm 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CPF 1206 1R3 0.1% 25ppm 5K RL
Search Keywords: 121764572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176457-2
-
Alias/AKA:CPF1206B1R3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thin Film
-
Power Rating:.125 W
-
Temperature Coefficient:±25 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:1.3 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Frequently Asked Questions
Is 1-2176457-2 RoHS compliant?
Yes, 1-2176457-2 is RoHS compliant.
What is the lead time for 1-2176457-2?
The standard lead time for 1-2176457-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,250
$0.2290
2,500
$0.1718
3,750
$0.1603
5,000 +
$0.1571
Click for Quote
Log in
to unlock special pricing