Image is representational - see mfr. specs

MPT100 47R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
MPT100 47R 5%
Search Keywords: 121764297
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176429-7
  • Alias/AKA:
    MPT100C47RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Power Rating:
    100 W
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±50 ppm/°C
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Element Type:
    Thick Film
  • Packaging Method:
    Tube
  • Resistor Type:
    Power Resistor
  • Resistance Value:
    47 Ω
  • Operating Voltage:
    700 V
  • Lead Type:
    Radial-Leaded
  • Voltage Rating:
    700 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
88
$32.17
175
$17.13
263
$12.03
350 +
$11.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!