- Home ›
- All Products›
- 1-2176429-6
TE Connectivity / AMP Brand
1-2176429-6
MPT100 33R 5%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176429-6 |
| Alias/AKA: | MPT100C33RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Resistor Type: | Power Resistor |
| Number of Resistors: | 1 |
| Temperature Coefficient: | ±50 ppm/°C |
| Element Type: | Thick Film |
| Packaging Method: | Tube |
| Number of Terminations: | 2 |
| Resistance Class: | Up to 1kΩ |
| Power Rating: | 100 W |
| Resistance Value: | 33 Ω |
| Lead Type: | Radial-Leaded |
| Operating Voltage: | 700 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 700 V |