- Home ›
- All Products›
- 1-2176429-3
TE Connectivity / AMP Brand
1-2176429-3
MPT100 10R 5%
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MPT100 10R 5%
Search Keywords: 121764293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176429-3
-
Alias/AKA:MPT100A10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
35 -
Packaging Method:Tube
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:100 W
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Resistance Value:10 Ω
-
Operating Voltage:700 V
-
Lead Type:Radial-Leaded
-
Voltage Rating:700 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176429-3 RoHS compliant?
Yes, 1-2176429-3 is RoHS compliant.
What is the lead time for 1-2176429-3?
The standard lead time for 1-2176429-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
17 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
88
$39.08
175
$20.81
263
$14.61
350 +
$14.32
Click for Quote
Log in
to unlock special pricing