- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176422-8
1-2176422-8
TE Connectivity / AMP Brand
The 1-2176422-8 is an AEC-Q200 compliant, 8 mΩ, 1W current sense resistor in a 1206 surface-mount package.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2176422-8 is an AEC-Q200 compliant, 8 mΩ, 1W current sense resistor in a 1206 surface-mount package.
Search Keywords: 121764228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176422-8
-
Alias/AKA:TLRP3A30CR004FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.2232
8,000
$0.2074
12,000
$0.1957
28,000
$0.1840
52,000
$0.1817
100,000 +
$0.1812
Click for Quote
Log in
to unlock special pricing