Image is representational - see mfr. specs

TLRP 2512 3.0W R068 1% 75PPM 4K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
TLRP 2512 3.0W R068 1% 75PPM 4K RL
Search Keywords: 121764222
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-2176422-2
  • Alias/AKA:
    TLRP3A30WR068FTE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Resistor Type:
    Current Sensing Resistor
  • Power Rating:
    3 W
  • Element Type:
    Metal Strip
  • Temperature Coefficient:
    ±75 ppm/°C
  • Resistance Value:
    .068 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
1000
17 Weeks Pode enviar 12/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$0.2689
2 000
$0.2017
3 000
$0.1882
4 000 +
$0.1845
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!