- Home ›
- All Products›
- 1-2176421-9
1-2176421-9
TE Connectivity / AMP Brand
TLRP 2512 2.0W R022 1% 25PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 2.0W R022 1% 25PPM 4K RL
Search Keywords: 121764219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176421-9
-
Alias/AKA:TLRP3A20CR022FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.1615
8,000
$0.1583
12,000
$0.1579
28,000
$0.1553
52,000
$0.1498
100,000 +
$0.1406
Click for Quote
Log in
to unlock special pricing