- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217642-1
1217642-1
TE Connectivity / AMP Brand
TAB, 059 SERIES, L.H. MAG-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB, 059 SERIES, L.H. MAG-MATE
Search Keywords: 12176421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217642-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Tab Terminal
-
Gender:Tab
-
Tab Size:1.21 mm²
-
Stud Size:N/A
-
Wire Size:25-27 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
2500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0724
5,000
$0.0708
7,500
$0.0706
20,000
$0.0689
40,000
$0.0687
60,000
$0.0676
100,000
$0.0674
160,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT