- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176417-1
1-2176417-1
TE Connectivity / AMP Brand
TLRF 2512 2.0W R013 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRF 2512 2.0W R013 1% 50PPM 4K RL
Search Keywords: 121764171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Resistance Value:.013 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1194
8,000
$0.1178
12,000
$0.1161
28,000
$0.1129
52,000
$0.1047
100,000
$0.0988
152,000 +
$0.0975
Click for Quote
Log in
to unlock special pricing