- Home ›
- All Products›
- 1-2176416-4
1-2176416-4
TE Connectivity / AMP Brand
9W STD M/OX 5% 180R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9W STD M/OX 5% 180R
Search Keywords: 121764164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176416-4
-
Alias/AKA:ROX9J180R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Resistance Class:Up to 1kΩ
-
Element Type:Metal Oxide Film
-
Temperature Coefficient:±350 ppm/°C
-
Power Rating:9 W
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Box
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:180 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
450
$1.522
900
$0.937
1,350
$0.742
1,800 +
$0.727
Click for Quote
Log in
to unlock special pricing