- Home ›
- All Products›
- 1-2176416-2
TE Connectivity / AMP Brand
1-2176416-2
9W STD M/OX 5% 150R
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
9W STD M/OX 5% 150R
Search Keywords: 121764162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176416-2
-
Alias/AKA:ROX9J150R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Packaging Method:Box
-
Resistor Type:General Purpose Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±350 ppm/°C
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Power Rating:9 W
-
Resistance Value:150 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176416-2 RoHS compliant?
Yes, 1-2176416-2 is RoHS compliant.
What is the lead time for 1-2176416-2?
The standard lead time for 1-2176416-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,034
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
150
$1.913
250
$1.908
450
$1.903
900
$1.171
1,350
$0.927
1,800 +
$0.909
Click for Quote
Log in
to unlock special pricing