- Home ›
- All Products›
- 1-2176415-2
TE Connectivity / AMP Brand
1-2176415-2
8W STD M/OX 5% 82R
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8W STD M/OX 5% 82R
Search Keywords: 121764152
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176415-2 |
| Alias/AKA: | ROX8J82R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Number of Terminations: | 2 |
| Packaging Method: | Box |
| Temperature Coefficient: | ±350 ppm/°C |
| Number of Resistors: | 1 |
| Element Type: | Metal Oxide Film |
| Resistance Class: | Up to 1kΩ |
| Operating Temperature Range: | -55 – 155 °C |
| Resistor Type: | General Purpose Resistor |
| Power Rating: | 8 W |
| Resistance Value: | 82 Ω |
| Operating Voltage: | 750 V |
| Lead Type: | Axial-Leaded |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 750 V |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176415-2 RoHS compliant?
Yes, 1-2176415-2 is RoHS compliant.
What is the lead time for 1-2176415-2?
The standard lead time for 1-2176415-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
400
$1.730
800
$1.065
1,200
$0.843
1,600 +
$0.826
Click for Quote
Log in
to unlock special pricing