- Home ›
- All Products›
- 1-2176415-0
1-2176415-0
TE Connectivity / AMP Brand
8W STD M/OX 5% 68R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8W STD M/OX 5% 68R
Search Keywords: 121764150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176415-0
-
Alias/AKA:ROX8J68R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Power Rating:8 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±350 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Box
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Element Type:Metal Oxide Film
-
Resistance Value:68 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$1.065
800
$0.798
1,200
$0.745
1,600 +
$0.730
Click for Quote
Log in
to unlock special pricing