- Home ›
- All Products›
- 1-2176412-6
1-2176412-6
TE Connectivity / AMP Brand
5W XSM M/OX 5% 22R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W XSM M/OX 5% 22R
Search Keywords: 121764126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176412-6
-
Alias/AKA:ROX5SSJ22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Element Type:Metal Oxide Film
-
Power Rating:5 W
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:1
-
Packaging Method:Ammo Packed
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±350 ppm/°C
-
Resistance Value:22 Ω
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.1642
1,000
$0.1590
2,500
$0.1555
5,000
$0.1544
7,500
$0.1534
25,000
$0.1485
50,000
$0.1407
100,000 +
$0.1321
Click for Quote
Log in
to unlock special pricing