- Home ›
- All Products›
- 1-2176408-7
1-2176408-7
TE Connectivity / AMP Brand
3560 5K6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3560 5K6 5%
Search Keywords: 121764087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176408-7
-
Alias/AKA:35605K6JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:6 W
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Resistance Value:5.6K Ω
-
Element Type:Thick Metal Film
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
958
Ships today, if you order in
You may purchase all in-stock quantity of 958
Stock lot only:
958
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.1209
1,000
$1.0190
1,500
$0.7130
2,000 +
$0.6987
Click for Quote
Log in
to unlock special pricing