- Home ›
- All Products›
- 1-2176407-9
TE Connectivity / AMP Brand
1-2176407-9
3560 75K 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3560 75K 1%
Search Keywords: 121764079
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176407-9 |
| Alias/AKA: | 356075KFT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | 6 W |
| Temperature Coefficient: | ±100 ppm/°C |
| Resistor Type: | Power Resistor |
| Number of Resistors: | 1 |
| Number of Terminations: | 2 |
| Resistance Class: | 1kΩ – 1MΩ |
| Element Type: | Thick Metal Film |
| Resistance Value: | 75K Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 300 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 300 V |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176407-9 RoHS compliant?
Yes, 1-2176407-9 is RoHS compliant.
What is the lead time for 1-2176407-9?
The standard lead time for 1-2176407-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
500
$2.19
1,000
$1.35
1,500
$1.07
2,000 +
$1.05
Click for Quote
Log in
to unlock special pricing