Image is representational - see mfr. specs

3560 3R6 1%

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
3560 3R6 1%
Search Keywords: 121764064
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1-2176406-4
  • Alias/AKA:
    35603R6FT
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Number of Terminations:
    2
  • Power Rating:
    6 W
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±200 ppm/°C
  • Element Type:
    Thick Metal Film
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    3.6 Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    300 V
  • Voltage Rating:
    300 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
12 Weeks Gemi olabilir 8.24.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
500
$2.49
1.000
$1.53
1.500
$1.22
2.000 +
$1.19
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!