- Home ›
- All Products›
- 1-2176405-7
1-2176405-7
TE Connectivity / AMP Brand
3550 5K6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3550 5K6 5%
Search Keywords: 121764057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176405-7
-
Alias/AKA:35505K6JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:5 W
-
Resistance Value:5.6K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Thick Metal Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.5668
3,000
$0.5288
5,000
$0.5111
8,000
$0.4949
10,000
$0.4872
15,000
$0.4731
25,000 +
$0.4333
Click for Quote
Log in
to unlock special pricing