- Home ›
- All Products›
- 1-2176404-7
TE Connectivity / AMP Brand
1-2176404-7
3550 62K 1%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176404-7
-
Alias/AKA:355062KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Power Rating:5 W
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Thick Metal Film
-
Resistance Value:62K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor