- Home ›
- All Products›
- 1-2176403-8
1-2176403-8
TE Connectivity / AMP Brand
3550 5R1 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3550 5R1 1%
Search Keywords: 121764038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176403-8
-
Alias/AKA:35505R1FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:5 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Metal Film
-
Resistance Value:5.1 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$1.099
500
$1.050
1,000
$1.005
3,000
$0.963
5,000
$0.938
8,000
$0.925
10,000
$0.923
15,000 +
$0.902
Click for Quote
Log in
to unlock special pricing