- Home ›
- All Products›
- 1-2176403-7
TE Connectivity / AMP Brand
1-2176403-7
3550 4R7 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3550 4R7 1%
Search Keywords: 121764037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176403-7
-
Alias/AKA:35504R7FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:5 W
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:4.7 Ω
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Metal Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176403-7 RoHS compliant?
Yes, 1-2176403-7 is RoHS compliant.
What is the lead time for 1-2176403-7?
The standard lead time for 1-2176403-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$2.32
1,000
$1.43
1,500
$1.13
2,000 +
$1.11
Click for Quote
Log in
to unlock special pricing