- Home ›
- All Products›
- 1-2176403-6
1-2176403-6
TE Connectivity / AMP Brand
3550 4R3 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3550 4R3 1%
Search Keywords: 121764036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176403-6
-
Alias/AKA:35504R3FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:5 W
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Metal Film
-
Resistance Value:4.3 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$1.856
1,000
$1.142
1,500
$0.904
2,000 +
$0.886
Click for Quote
Log in
to unlock special pricing