Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176403-4

3550 3R6 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3550 3R6 1%
Search Keywords: 121764034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176403-4
Alias/AKA: 35503R6FT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: 5 W
Resistor Type: Power Resistor
Temperature Coefficient: ±200 ppm/°C
Number of Resistors: 1
Number of Terminations: 2
Resistance Class: Up to 1kΩ
Resistance Value: 3.6 Ω
Element Type: Thick Metal Film
Packaging Method: Taped & Reeled
Operating Voltage: 300 V
Product Type: Fixed Resistor
Voltage Rating: 300 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176403-4 RoHS compliant?
Yes, 1-2176403-4 is RoHS compliant.
What is the lead time for 1-2176403-4?
The standard lead time for 1-2176403-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.46
1,500
$1.15
2,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!