- Home ›
- All Products›
- 1-2176402-3
1-2176402-3
TE Connectivity / AMP Brand
3540 2K7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3540 2K7 5%
Search Keywords: 121764023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176402-3
-
Alias/AKA:35402K7JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:4 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistance Value:2.7K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Thick Metal Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.6636
2,000
$0.4084
3,000
$0.3233
4,000 +
$0.3169
Click for Quote
Log in
to unlock special pricing