- Home ›
- All Products›
- 1-2176402-1
TE Connectivity / AMP Brand
1-2176402-1
3540 1K8 5%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176402-1
-
Alias/AKA:35401K8JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:4 W
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Thick Metal Film
-
Resistance Value:1.8K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor