- Home ›
- All Products›
- 1-2176401-0
TE Connectivity / AMP Brand
1-2176401-0
3540 33K 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3540 33K 1%
Search Keywords: 121764010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176401-0
-
Alias/AKA:354033KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Power Rating:4 W
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:33K Ω
-
Element Type:Thick Metal Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176401-0 RoHS compliant?
Yes, 1-2176401-0 is RoHS compliant.
What is the lead time for 1-2176401-0?
The standard lead time for 1-2176401-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,000
$1.124
2,000
$0.692
3,000
$0.548
4,000 +
$0.537
Click for Quote
Log in
to unlock special pricing