- Home ›
- All Products›
- 1-2176399-5
TE Connectivity / AMP Brand
1-2176399-5
3502 3K9 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3502 3K9 5%
Search Keywords: 121763995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176399-5
-
Alias/AKA:35023K9JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:2 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thick Metal Film
-
Resistance Value:3.9K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176399-5 RoHS compliant?
Yes, 1-2176399-5 is RoHS compliant.
What is the lead time for 1-2176399-5?
The standard lead time for 1-2176399-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2,000
$0.2180
4,000
$0.2149
6,000
$0.2119
8,000
$0.2061
10,000
$0.2056
26,000
$0.1980
50,000
$0.1875
100,000 +
$0.1748
Click for Quote
Log in
to unlock special pricing