- Home ›
- All Products›
- 1-2176398-6
TE Connectivity / AMP Brand
1-2176398-6
3502 56K 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3502 56K 1%
Search Keywords: 121763986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176398-6
-
Alias/AKA:350256KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistor Type:Power Resistor
-
Power Rating:2 W
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Element Type:Thick Metal Film
-
Resistance Value:56K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176398-6 RoHS compliant?
Yes, 1-2176398-6 is RoHS compliant.
What is the lead time for 1-2176398-6?
The standard lead time for 1-2176398-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,000
$0.2755
4,000
$0.2677
6,000
$0.2604
8,000
$0.2597
10,000
$0.2591
26,000
$0.2501
50,000 +
$0.2369
Click for Quote
Log in
to unlock special pricing