- Home ›
- All Products›
- 1-2176388-6
TE Connectivity / AMP Brand
1-2176388-6
RQ 1206 14R3 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 1206 14R3 0.1% 10PPM 5K RL
Search Keywords: 121763886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176388-6
-
Alias/AKA:RQ73C2B14R3BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.4 W
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:14.3 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176388-6 RoHS compliant?
Yes, 1-2176388-6 is RoHS compliant.
What is the lead time for 1-2176388-6?
The standard lead time for 1-2176388-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,250
$0.722
2,500
$0.444
3,750
$0.352
5,000 +
$0.344
Click for Quote
Log in
to unlock special pricing