Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176387-2

RQ 1206 174K 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RQ 1206 174K 0.1% 10PPM 1K RL
Search Keywords: 121763872
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176387-2
Alias/AKA: RQ73C2B174KBTDF
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .4 W
Temperature Coefficient: ±10 ppm/°C
Element Type: Thin Film
Number of Terminations: 2
Number of Resistors: 1
Resistor Type: Precision Resistor
Resistance Value: 174K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Voltage Rating: 200 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176387-2 RoHS compliant?
Yes, 1-2176387-2 is RoHS compliant.
What is the lead time for 1-2176387-2?
The standard lead time for 1-2176387-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.482
3,000
$0.455
5,000
$0.443
8,000
$0.425
10,000
$0.408
15,000
$0.407
25,000
$0.381
50,000 +
$0.349
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!