- Home ›
- All Products›
- 1-2176382-2
TE Connectivity / AMP Brand
1-2176382-2
RQ 0805 174K 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 0805 174K 0.1% 10PPM 5K RL
Search Keywords: 121763822
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176382-2 |
| Alias/AKA: | RQ73C2A174KBTD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Element Type: | Thin Film |
| Number of Resistors: | 1 |
| Power Rating: | .2 W |
| Number of Terminations: | 2 |
| Resistor Type: | Precision Resistor |
| Temperature Coefficient: | ±10 ppm/°C |
| Resistance Value: | 174K Ω |
| Resistance Class: | 1kΩ – 1MΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 100 V |
| Voltage Rating: | 100 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176382-2 RoHS compliant?
Yes, 1-2176382-2 is RoHS compliant.
What is the lead time for 1-2176382-2?
The standard lead time for 1-2176382-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1,250
$0.423
2,500
$0.317
3,750
$0.296
5,000 +
$0.290
Click for Quote
Log in
to unlock special pricing