Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176377-6

RQ 0805 191K 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RQ 0805 191K 0.1% 10PPM 1K RL
Search Keywords: 121763776
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176377-6
Alias/AKA: RQ73C2A191KBTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Element Type: Thin Film
Power Rating: .2 W
Resistor Type: Precision Resistor
Temperature Coefficient: ±10 ppm/°C
Number of Resistors: 1
Number of Terminations: 2
Resistance Value: 191K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 100 V
Voltage Rating: 100 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176377-6 RoHS compliant?
Yes, 1-2176377-6 is RoHS compliant.
What is the lead time for 1-2176377-6?
The standard lead time for 1-2176377-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4767
3,000
$0.4498
5,000
$0.4375
8,000
$0.4202
10,000
$0.4034
15,000
$0.4024
25,000
$0.3760
50,000 +
$0.3448
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!