Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176364-3

RQ 0402 6K19 0.1% 10PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RQ 0402 6K19 0.1% 10PPM 5K RL
Search Keywords: 121763643
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176364-3
Alias/AKA: RQ73C1E6K19BTD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Resistors: 1
Number of Terminations: 2
Resistor Type: Precision Resistor
Element Type: Thin Film
Temperature Coefficient: ±10 ppm/°C
Power Rating: .0625 W
Resistance Value: 6.19K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 50 V
Voltage Rating: 50 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176364-3 RoHS compliant?
Yes, 1-2176364-3 is RoHS compliant.
What is the lead time for 1-2176364-3?
The standard lead time for 1-2176364-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.6086
2,500
$0.3745
3,750
$0.2965
5,000 +
$0.2905
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!