- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2176363-6
1-2176363-6
TE Connectivity / AMP Brand
RQ 0402 619R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0402 619R 0.1% 10PPM 5K RL
Search Keywords: 121763636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176363-6
-
Alias/AKA:RQ73C1E619RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance:619 Ω
-
Voltage Rating:50 V
-
Packaging Method:Taped & Reeled
-
Dimensions:1 x .5 x .3 mm
-
Product Type:Fixed Resistor
-
Element Type:Thin Film
-
Power Rating:.0625 W
-
Tolerance:.1 %
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Termination Type:Solder
-
Size Code:0402
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Range:Up to 1kΩ Ω
-
Mount Style:Surface Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,250
$0.3745
2,500
$0.2809
3,750
$0.2621
5,000 +
$0.2569
Click for Quote
Log in
to unlock special pricing