Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176363-2

RQ 0402 562R 0.1% 10PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RQ 0402 562R 0.1% 10PPM 5K RL
Search Keywords: 121763632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176363-2
Alias/AKA: RQ73C1E562RBTD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Temperature Coefficient: ±10 ppm/°C
Element Type: Thin Film
Resistor Type: Precision Resistor
Number of Terminations: 2
Number of Resistors: 1
Power Rating: .0625 W
Resistance Value: 562 Ω
Resistance Class: Up to 1kΩ
Packaging Method: Taped & Reeled
Operating Voltage: 50 V
Product Type: Fixed Resistor
Voltage Rating: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176363-2 RoHS compliant?
Yes, 1-2176363-2 is RoHS compliant.
What is the lead time for 1-2176363-2?
The standard lead time for 1-2176363-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000 +
$0.2963
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!