- Home ›
- All Products›
- 1-2176362-0
TE Connectivity / AMP Brand
1-2176362-0
RQ 0402 49R9 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RQ 0402 49R9 0.1% 10PPM 5K RL
Search Keywords: 121763620
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176362-0 |
| Alias/AKA: | RQ73C1E49R9BTD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Temperature Coefficient: | ±10 ppm/°C |
| Resistor Type: | Precision Resistor |
| Power Rating: | .0625 W |
| Element Type: | Thin Film |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Resistance Value: | 49.9 Ω |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 50 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 50 V |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176362-0 RoHS compliant?
Yes, 1-2176362-0 is RoHS compliant.
What is the lead time for 1-2176362-0?
The standard lead time for 1-2176362-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,250
$0.6086
2,500
$0.3745
3,750
$0.2965
5,000 +
$0.2905
Click for Quote
Log in
to unlock special pricing