- Home ›
- All Products›
- 1-2176359-0
1-2176359-0
TE Connectivity / AMP Brand
RQ 0402 49R9 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0402 49R9 0.1% 10PPM 1K RL
Search Keywords: 121763590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176359-0
-
Alias/AKA:RQ73C1E49R9BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
1000 -
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.0625 W
-
Element Type:Thin Film
-
Resistance Value:49.9 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.4431
3,000
$0.4182
5,000
$0.4067
8,000
$0.3907
10,000
$0.3750
15,000
$0.3741
25,000
$0.3495
50,000 +
$0.3205
Click for Quote
Log in
to unlock special pricing