- Home ›
- All Products›
- 1-2176349-9
1-2176349-9
TE Connectivity / AMP Brand
CRGCQ 2512 330R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ 2512 330R 1%
Search Keywords: 121763499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176349-9
-
Alias/AKA:CRGCQ2512F330R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Power Rating:1 W
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:330 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,000
$0.1259
12,000
$0.0775
18,000
$0.0613
24,000 +
$0.0601
Click for Quote
Log in
to unlock special pricing