Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176348-9

CRGCQ 2010 1K0 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGCQ 2010 1K0 5%
Search Keywords: 121763489
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176348-9
Alias/AKA: CRGCQ2010J1K0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Element Type: Thick Film
Temperature Coefficient: ±100 ppm/°C
Resistor Type: General Purpose Resistor
Power Rating: .75 W
Number of Resistors: 1
Number of Terminations: 2
Resistance Value: 1K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Voltage Rating: 200 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176348-9 RoHS compliant?
Yes, 1-2176348-9 is RoHS compliant.
What is the lead time for 1-2176348-9?
The standard lead time for 1-2176348-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0417
8,000
$0.0416
12,000
$0.0399
28,000
$0.0388
52,000
$0.0377
100,000
$0.0363
152,000
$0.0362
252,000 +
$0.0343
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!