Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176346-4

CRGCQ 1210 150R 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGCQ 1210 150R 5%
Search Keywords: 121763464
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176346-4
Alias/AKA: CRGCQ1210J150R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Resistors: 1
Number of Terminations: 2
Element Type: Thick Film
Power Rating: .5 W
Temperature Coefficient: ±100 ppm/°C
Resistor Type: General Purpose Resistor
Resistance Class: Up to 1kΩ
Resistance Value: 150 Ω
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Product Type: Fixed Resistor
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176346-4 RoHS compliant?
Yes, 1-2176346-4 is RoHS compliant.
What is the lead time for 1-2176346-4?
The standard lead time for 1-2176346-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0305
10,000
$0.0305
25,000
$0.0288
50,000
$0.0276
100,000
$0.0275
150,000
$0.0265
250,000
$0.0251
500,000 +
$0.0237
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!