- Home ›
- All Products›
- 1-2176345-7
1-2176345-7
TE Connectivity / AMP Brand
CRGCQ 1210 220R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGCQ 1210 220R 1%
Search Keywords: 121763457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176345-7
-
Alias/AKA:CRGCQ1210F220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Element Type:Thick Film
-
Power Rating:.5 W
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Resistance Value:220 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0351
10,000
$0.0350
25,000
$0.0331
50,000
$0.0318
100,000
$0.0317
150,000
$0.0305
250,000
$0.0289
500,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing