- 홈 ›
- All Products›
- 1-2176345-6
1-2176345-6
TE Connectivity / AMP Brand
CRGCQ 1210 180R 1%
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
설명
+
CRGCQ 1210 180R 1%
Search Keywords: 121763456
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:1-2176345-6
-
Alias/AKA:CRGCQ1210F180R
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Power Rating:.5 W
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:180 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
10,000
즉시 배송 가능
Minimum Order Quantity:
10000
다수:
5000
13 Weeks
배송 가능
9. 14. 26
PRICE (USD)
수량
Unit Price
10,000
$0.0344
25,000
$0.0325
50,000
$0.0311
100,000
$0.0311
150,000
$0.0299
250,000
$0.0283
500,000 +
$0.0264
Click for Quote
Log in
특별 가격 잠금 해제