- Home ›
- All Products›
- 1-2176344-8
TE Connectivity / AMP Brand
1-2176344-8
CRGCQ 1206 680R 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGCQ 1206 680R 5%
Search Keywords: 121763448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176344-8
-
Alias/AKA:CRGCQ1206J680R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Element Type:Thick Film
-
Number of Terminations:2
-
Power Rating:.25 W
-
Resistor Type:General Purpose Resistor
-
Resistance Value:680 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176344-8 RoHS compliant?
Yes, 1-2176344-8 is RoHS compliant.
What is the lead time for 1-2176344-8?
The standard lead time for 1-2176344-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5,000
$0.0097
10,000
$0.0081
25,000
$0.0076
50,000
$0.0073
100,000
$0.0072
150,000
$0.0071
250,000
$0.0065
500,000 +
$0.0062
Click for Quote
Log in
to unlock special pricing