- Home ›
- All Products›
- 1-2176342-6
1-2176342-6
TE Connectivity / AMP Brand
CRGCQ 0805 330R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ 0805 330R 5%
Search Keywords: 121763426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176342-6
-
Alias/AKA:CRGCQ0805J330R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:.125 W
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Resistance Value:330 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0031
25,000
$0.0030
50,000
$0.0030
100,000
$0.0030
150,000
$0.0029
250,000
$0.0028
500,000 +
$0.0026
Click for Quote
Log in
to unlock special pricing