Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176339-9

CRGCQ 0603 330R 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGCQ 0603 330R 1%
Search Keywords: 121763399
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176339-9
Alias/AKA: CRGCQ0603F330R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Terminations: 2
Resistor Type: General Purpose Resistor
Power Rating: .1 W
Temperature Coefficient: ±100 ppm/°C
Element Type: Thick Film
Number of Resistors: 1
Resistance Class: Up to 1kΩ
Resistance Value: 330 Ω
Packaging Method: Taped & Reeled
Operating Voltage: 75 V
Voltage Rating: 75 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176339-9 RoHS compliant?
Yes, 1-2176339-9 is RoHS compliant.
What is the lead time for 1-2176339-9?
The standard lead time for 1-2176339-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.0039
25,000
$0.0038
50,000 +
$0.0037
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!