Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176339-6

CRGCQ 0603 180R 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGCQ 0603 180R 1%
Search Keywords: 121763396
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176339-6
Alias/AKA: CRGCQ0603F180R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Resistors: 1
Element Type: Thick Film
Temperature Coefficient: ±100 ppm/°C
Power Rating: .1 W
Resistor Type: General Purpose Resistor
Number of Terminations: 2
Resistance Value: 180 Ω
Resistance Class: Up to 1kΩ
Packaging Method: Taped & Reeled
Operating Voltage: 75 V
Product Type: Fixed Resistor
Voltage Rating: 75 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176339-6 RoHS compliant?
Yes, 1-2176339-6 is RoHS compliant.
What is the lead time for 1-2176339-6?
The standard lead time for 1-2176339-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
13 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0038
25,000
$0.0037
50,000
$0.0037
100,000
$0.0036
150,000
$0.0035
250,000
$0.0033
500,000 +
$0.0030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!