- Home ›
- All Products›
- 1-2176337-9
1-2176337-9
TE Connectivity / AMP Brand
CRGCQ 0402 330R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ 0402 330R 1%
Search Keywords: 121763379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176337-9
-
Alias/AKA:CRGCQ0402F330R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:.0625 W
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:330 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.0023
30,000
$0.0023
50,000
$0.0021
100,000
$0.0020
250,000
$0.0019
500,000
$0.0017
1,000,000 +
$0.0016
Click for Quote
Log in
to unlock special pricing