Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176337-7

CRGCQ 0402 220R 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGCQ 0402 220R 1%
Search Keywords: 121763377
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176337-7
Alias/AKA: CRGCQ0402F220R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistor Type: General Purpose Resistor
Power Rating: .0625 W
Number of Terminations: 2
Element Type: Thick Film
Number of Resistors: 1
Temperature Coefficient: ±100 ppm/°C
Resistance Value: 220 Ω
Resistance Class: Up to 1kΩ
Packaging Method: Taped & Reeled
Operating Voltage: 50 V
Voltage Rating: 50 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176337-7 RoHS compliant?
Yes, 1-2176337-7 is RoHS compliant.
What is the lead time for 1-2176337-7?
The standard lead time for 1-2176337-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0067
30,000
$0.0047
50,000
$0.0047
100,000
$0.0044
150,000
$0.0043
250,000
$0.0043
500,000 +
$0.0042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!