Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176335-7

MELF SMA-A 240R 1% 50PPM 0102 0.3W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MELF SMA-A 240R 1% 50PPM 0102 0.3W
Search Keywords: 121763357
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176335-7
Alias/AKA: SMA-A0102FTDL240R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Number of Terminations: 2
Element Type: Thin Film
Resistor Type: Precision Resistor
Number of Resistors: 1
Temperature Coefficient: ±50 ppm/°C
Power Rating: .3 W
Operating Temperature Range: -55 – 155 °C
Resistance Class: Up to 1kΩ
Resistance Value: 240 Ω
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Voltage Rating: 200 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176335-7 RoHS compliant?
Yes, 1-2176335-7 is RoHS compliant.
What is the lead time for 1-2176335-7?
The standard lead time for 1-2176335-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1083
6,000
$0.1036
9,000
$0.1022
12,000
$0.1007
27,000
$0.0979
51,000
$0.0891
102,000
$0.0842
150,000 +
$0.0792
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!